Sign in to ask questions about the Murata SCA3060-D01PWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA3060-D01PWB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Bulk |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3060-D01PWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.