
Three-axis analog accelerometer IC with 12-bit resolution and 900LSB/g sensitivity. Features an SPI interface and a 55Hz bandwidth, operating across a -40°C to 125°C temperature range with a maximum supply voltage of 3.3V. Designed for surface mount applications, this lead-free and RoHS compliant component is suitable for automotive environments.
Murata SCA3100-D04-1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 900LSB/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3100-D04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
