
Three-axis analog output accelerometer with 13-bit resolution and 650 LSB/g sensitivity. Features an SPI interface, 55Hz bandwidth, and operates across a -40°C to 125°C temperature range. Designed for surface mount applications with a maximum supply voltage of 3.6V. This component is RoHS compliant and suitable for automotive environments.
Murata SCA3100-D07-1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sensitivity | 650LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3100-D07-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
