Triple-axis accelerometer with selectable ±1.5g or ±6g measurement ranges. Features a 3.3V nominal supply voltage, operating from 3V to 3.6V. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. Housed in a 12-pin SMD package (JEDEC R-PDSO-F12) with dual terminal positions, measuring 7mm x 8.6mm.
Murata SCA3300-D01-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F12 |
| Width | 7 |
| Length | 8.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SCA3300-D01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.