The SCA610-C13H1A is an analog accelerometer from Murata with a bandwidth of 400Hz. It is available in a surface mount package and can operate between -40°C and 125°C. The device is sensitive to 1330mV/g and is packaged in cut tape quantities.
Murata SCA610-C13H1A technical specifications.
| Axis | X or Y |
| Bandwidth | 400Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 1330mV/g |
| Series | SCA610 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA610-C13H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.