Sign in to ask questions about the Murata SCA610-C23H1A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA610-C23H1A-1 technical specifications.
| Axis | X or Y |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 1333mV/g |
| Series | SCA610 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA610-C23H1A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
