The Murata SCA610-CAHH1G-1 is a voltage capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a bandwidth of 28Hz and is available in a package quantity of 1, packaged in tape and reel. The capacitor has a supply current of 4mA and is designed for use in analog interface applications.
Checking distributor stock and pricing after the page loads.
Murata SCA610-CAHH1G-1 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SCA610 |
| Supply Current | 4mA |
| Voltage Rating | 5.25V |
| RoHS | Compliant |