
The SCA610-CC5H1A is an analog accelerometer IC from Murata with a sensitivity of 750mV/g and a bandwidth of 115Hz. It is available in a surface mount package and operates over a temperature range of -40°C to 125°C. The device is packaged on cut tape and is a single unit per package.
Sign in to ask questions about the Murata SCA610-CC5H1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA610-CC5H1A technical specifications.
| Axis | X or Y |
| Bandwidth | 115Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | 750mV/g |
| Series | SCA610 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA610-CC5H1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
