Murata SCA610-E23H1A-1 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | 1333mV/g |
| Series | Automotive, AEC-Q100, SCA610 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA610-E23H1A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
