
The Murata SCA610-E23H1A-6 is an automotive analog voltage sensor with a sensitivity of 1333mV/g. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.75V and 5.25V. The device is available in a surface mount package and is compliant with AEC-Q100 standards. It is packaged in tape and reel with 600 units per package.
Sign in to ask questions about the Murata SCA610-E23H1A-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA610-E23H1A-6 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Sensitivity | 1333mV/g |
| Series | Automotive, AEC-Q100, SCA610 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA610-E23H1A-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
