Sign in to ask questions about the Murata SCA610-E28H1A-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA610-E28H1A-6 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 1200mV/g |
| Series | Automotive, AEC-Q100, SCA610 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA610-E28H1A-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
