
The SCA630-EDCV1B-1 is an analog voltage sensor from Murata with a sensitivity of 150mV/g and a bandwidth of 400Hz. It operates within a temperature range of -40°C to 125°C and is packaged in SMD/SMT form. The device is RoHS compliant and suitable for automotive applications, meeting AEC-Q100 standards. It is available in a tape and reel packaging with 100 units per package.
Murata SCA630-EDCV1B-1 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 150mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA630-EDCV1B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
