
Analog Circuit, 1 Func, PDFP12, 8.60 X 7.60 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFL-12
Murata SCA820-D04 technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.