Sign in to ask questions about the Murata SCA830-D07-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA830-D07-10 technical specifications.
| Axis | X or Y |
| Bandwidth | 250Hz |
| Package/Case | SMD/SMT |
| Output Type | SPI, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensitivity | 32000LSB/g |
| Series | Automotive, AEC-Q100 |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA830-D07-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
