Murata SCC1300-D02-6 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Output Type | Digital, SPI |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCC1300-D02-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
