Analog Circuit, 1 Func, PDSO32, 18.70 X 8.50 MM, 4.50 MM HEIGHT, ROHS COMPLIANT, PACKAGE-32
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |