Murata SCC1300-D04-05 technical specifications.
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 3 Axis |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCC1300-D04-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.