Demonstration Kit For SCC1300 Series Gyroscope
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 650LSB/g |
| Sensor Type | Accelerometer, Gyroscope, 3 Axis |
| RoHS | Compliant |