The SCC1300-D04-PWB is a Murata evaluation kit featuring an accelerometer and gyroscope with SPI interface. It operates over a temperature range of -40°C to 125°C and is powered by a 3.6V supply. The kit is packaged in bulk and is not Reach SVHC compliant. It is designed for general use in applications requiring acceleration and angular rate sensing.
Murata SCC1300-D04-PWB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | 650LSB/g |
| Sensor Type | Accelerometer, Gyroscope |
| RoHS | Compliant |
Download the complete datasheet for Murata SCC1300-D04-PWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
