The SCL1700-D01 is a 20nF analog capacitor module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a bandwidth of 3Hz and a sensitivity of 202mV/g. The capacitor is designed for screw mount and has a packaging of bulk with 45 units per package. It operates within a voltage rating of 35V and is suitable for use in applications where lead-free components are not required.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Bandwidth | 3Hz |
| Capacitance | 20nF |
| Package/Case | Module |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 35V |
| Output Type | Analog |
| Package Quantity | 45 |
| Packaging | Bulk |
| Sensitivity | 202mV/g |
| Voltage Rating | 35V |
| RoHS | Compliant |