Murata SCL1700-D31 technical specifications.
| Axis | X, Y |
| Bandwidth | 3Hz |
| Package/Case | Module |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Type | Analog |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCL1700-D31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
