SAW Filter, 1 Function(s), 170.6MHz,
Murata SF1088A technical specifications.
| Bandwidth | 90kHz |
| Package/Case | SMD/SMT |
| Frequency | 170.6MHz |
| Height | 0.079inch |
| Impedance | 50R |
| Insertion Loss | 8dB |
| Length | 0.748inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.