Sign in to ask questions about the Murata SF1108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SF1108 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 12.95 |
| Length | 27.56 |
| Number of Functions | 1 |
| Manufacturer Series | SF1108 |
| Height | 5.08 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SF1108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.