SAW Filter, 1 Function(s), 160MHz, ROHS COMPLIANT, HERMETIC, CERAMIC, CASE SMP-97, 10 PIN
Murata SF1111A technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 160MHz |
| Height | 0.079inch |
| Insertion Loss | 9dB |
| Length | 0.97inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.