Sign in to ask questions about the Murata SF1120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SF1120B technical specifications.
| Bandwidth | 2.2MHz |
| Package/Case | SMD/SMT |
| Frequency | 298.74MHz |
| Height | 0.079inch |
| Insertion Loss | 12dB |
| Length | 0.276inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SF1120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.