Passive Filter,
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12.7MHz |
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Height | 0.079inch |
| Insertion Loss | 12.5dB |
| Length | 0.276inch |
| Load Impedance | 250R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not Compliant |