
SAW Filter, 1 Function(s), 75MHz, ROHS COMPLIANT, CERAMIC, CASE SMP-03-S, 12 PIN
Checking distributor stock and pricing after the page loads.
| Bandwidth | 7.43MHz |
| Frequency | 75MHz |
| Insertion Loss | 12.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
