The SF1197B is a surface mount SAW filter with a bandwidth of 6.5MHz and a frequency of 248.6MHz. It is available in a package quantity of 500 units, packaged in tape and reel. The filter has an insertion loss of 3dB and a load impedance of 200 ohms. Operating temperature range is from -20°C to 80°C. The SF1197B is not RoHS compliant.
Murata SF1197B technical specifications.
| Bandwidth | 6.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 248.6MHz |
| Height | 0.079inch |
| Insertion Loss | 3dB |
| Length | 0.276inch |
| Load Impedance | 200R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF1197B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.