SAW Filter RF 2326MHz 3.2dB 100Ohm SMD 5 Pin SM1411-5H T/R
Murata SF1220K-1 technical specifications.
| Max Operating Temperature | 88 |
| Min Operating Temperature | -40 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | SF1220K-1 |
| Height | 0.6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.