Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 2.3325GHz |
| Height | 0.043inch |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 0.118inch |
| RoHS | Not Compliant |