SAW Filter RF 2332.5MHz 0.9dB 50Ohm SMD 6 Pin SM3030-6 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |