
SAW Filter RF 942.5MHz 3dB 50Ohm SMD 6 Pin SM3030-6 T/R
Murata SF2002E technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 942.5MHz |
| Height | 0.054inch |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 0.118inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.