SAW Filter Low Loss 167MHz 4dB SMD 10 Pin SMP-53-S T/R
Checking distributor stock and pricing after the page loads.
Murata SF2005B-1 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 167MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 10 |
| Package Type | SMP-53-S |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 85°C |