SAW Filter IF 199MHz <7dB SMD 10 Pin SMP-53-S T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Frequency | 199MHz |
| Height | 0.079inch |
| Insertion Loss | 7dB |
| Length | 0.524inch |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 0.256inch |
| RoHS | Not Compliant |