The SF2037B is a surface mount SAW filter from Murata with a bandwidth of 4.1MHz and impedance of 1kR. It operates over a temperature range of -40°C to 105°C and is packaged in a SMD/SMT package. The filter is RoHS compliant and available in quantities of 500 per reel. It has a height of 0.079inch, length of 0.276inch, and width of 0.197inch.
Murata SF2037B technical specifications.
| Bandwidth | 4.1MHz |
| Package/Case | SMD/SMT |
| Frequency | 76.5MHz |
| Height | 0.079inch |
| Impedance | 1kR |
| Insertion Loss | 10dB |
| Length | 0.276inch |
| Load Impedance | 1kR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.