The Murata SF2037B-2 is a surface mount SAW filter with a bandwidth of 4.1MHz and an insertion loss of 10dB. It operates within a temperature range of -40°C to 105°C and is rated for 30V. The filter is packaged in a 10-pin SMP-03 case and is available in quantities of 2000 on tape and reel. The Murata SF2037B-2 is compliant with ROHS regulations.
Sign in to ask questions about the Murata SF2037B-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SF2037B-2 technical specifications.
| Bandwidth | 4.1MHz |
| Package/Case | SMD/SMT |
| Frequency | 76.5MHz |
| Insertion Loss | 10dB |
| Load Impedance | 1kR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata SF2037B-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.