SAW Filter, 1 Function(s), 76.5MHz, ROHS COMPLIANT, CERAMIC, CASE SMP-03-S, 12 PIN
Murata SF2037B-3 technical specifications.
| Bandwidth | 4.1MHz |
| Package/Case | SMD/SMT |
| Frequency | 76.5MHz |
| Height | 0.079inch |
| Insertion Loss | 10dB |
| Length | 0.276inch |
| Load Impedance | 1kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.