The Murata SF2042B is a 30V SAW filter with a bandwidth of 15MHz. It is available in a surface mount package, with a height of 0.079inch and a length of 0.276inch. The filter operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Murata SF2042B technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SMD/SMT |
| Frequency | 456MHz |
| Height | 0.079inch |
| Insertion Loss | 12dB |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.