The Murata SF2045A is a 30V SAW filter with a bandwidth of 10.8MHz. It is available in a 12-pin ceramic package, suitable for surface mount applications. The filter operates within a temperature range of -40°C to 85°C. It is compliant with ROHS regulations and is available in quantities of 500 per reel.
Murata SF2045A technical specifications.
| Bandwidth | 10.8MHz |
| Package/Case | SMD/SMT |
| Frequency | 140MHz |
| Height | 0.079inch |
| Insertion Loss | 7.7dB |
| Length | 0.524inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.