SAW Filter, 1 Function(s), 115.18MHz, ROHS COMPLIANT, CERAMIC, CASE SMP-03-S, 12 PIN
Checking distributor stock and pricing after the page loads.
| Bandwidth | 14.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 115.18MHz |
| Height | 0.079inch |
| Insertion Loss | 14dB |
| Length | 0.276inch |
| Load Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not CompliantNo |