The SF2069A-1 is a SAW filter from Murata with a bandwidth of 5MHz and a frequency of 96MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a SMD/SMT package and is suitable for surface mount applications. It has an insertion loss of 14dB and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5MHz |
| Package/Case | SMD/SMT |
| Frequency | 96MHz |
| Height | 0.079inch |
| Insertion Loss | 14dB |
| Length | 0.748inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Not Compliant |