The SF2086C is a surface mount SAW filter with a bandwidth of 30MHz and a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a SMD/SMT package and is available in quantities of 100. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 30MHz |
| Package/Case | SMD/SMT |
| Frequency | 240MHz |
| Height | 0.067inch |
| Insertion Loss | 13dB |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.197inch |
| RoHS | Not Compliant |