SAW Filter Low Loss 176MHz 13dB 50Ohm SMD 10 Pin SMP-53-S T/R
Murata SF2096B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.