Surface Mount SAW Filter
Murata SF2097B technical specifications.
| Bandwidth | 2.55MHz |
| Package/Case | SMD/SMT |
| Frequency | 456MHz |
| Height | 0.079inch |
| Length | 0.276inch |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.