Sign in to ask questions about the Murata SF2098G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SF2098G technical specifications.
| Bandwidth | 26MHz |
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SF2098G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.