SAW Filter Low Loss 455MHz 2.8dB 50Ohm SMD 6 Pin SM3838-6 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | SF2101 |
| Height | 1.7 |
| REACH | unknown |
| Military Spec | False |