SAW Filter Low Loss 491.25MHz 3dB 50Ohm SMD 6 Pin SM3838-6 T/R
Murata SF2117D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | SF2117 |
| Height | 1.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.