1 FUNCTIONS, 1950MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
Checking distributor stock and pricing after the page loads.
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |