SAW Filter IF 70MHz 9dB 50Ohm SMD 12 Pin SM13365-12 T/R
Murata SF2227A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 6.7 |
| Length | 13.5 |
| Number of Functions | 1 |
| Manufacturer Series | SF2227A |
| Height | 1.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.