
SAW Filter, 1 Function(s), 2655MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, CASE SM3030-6
Murata SF2253E technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Height | 1.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.